Regulator; 8-LEAD Molded DIP; 10.5 V (max.); Cmos; 10 Khz (typ.); 1.4 W (max.)
Rochester Electronics LMC7660IN/NOPB technical specifications.
| Frequency | 10kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.5V |
| Min Output Voltage | 10V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20uA |
| Output Power | 1.4W |
| Output Voltage | -10V |
| Packaging | Cut Tape |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | Yes |
| Width | 6.35mm |
| RoHS | Not Compliant |
No datasheet is available for this part.