ail-to- ail Input and Output, 2.7V Op Amp in micro SMD package with Shutdown 8-VSSOP -40 to 85
Rochester Electronics LMC8101MM/NOPB technical specifications.
| Bandwidth | 1MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 49mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.