High Performance, High Fidelity Audio Operational Amplifier 8-TO-99 -40 to 85
Rochester Electronics LME49710HA/NOPB technical specifications.
| Gain Bandwidth Product | 55MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 26mA |
| Packaging | Box |
| Quiescent Current | 4.8mA |
| RoHS | Not Compliant |
No datasheet is available for this part.