High Performance, High Fidelity Current Feedback Audio Operational Amplifier 8-SOIC -40 to 85
Rochester Electronics LME49713MA/NOPB technical specifications.
| Bandwidth | 132MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 190MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.