SD/ DVB-ASI SDI serialzier and driver with LVDS Interface 48-WQFN -40 to 85
Rochester Electronics LMH0070SQE/NOPB technical specifications.
| Data Rate | 3Gbps |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Consumption | 400mW |
| RoHS | Not Compliant |
No datasheet is available for this part.