HD/SD SDI Reclocker 370mW Serial Interface 24-Pin WQFN EP T/R
Rochester Electronics LMH0346SQE/NOPB technical specifications.
| Frequency | 27MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 111mA |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 365mW |
| RoHS | Not Compliant |
No datasheet is available for this part.