Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-TSSOP -40 to 85
Rochester Electronics LMH6502MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 90mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.