ROHS3Compliant EAR99 LMH6503 Matte Tin (Sn) op amp buffer circuit 8.65mm 11muA 5V 57dB
Rochester Electronics LMH6503MA/NOPB technical specifications.
| Bandwidth | 135MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 37mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 90mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.