Wideband, Low Power, Linear Variable Gain Amplifier 14-SOIC -40 to 85
Rochester Electronics LMH6503MAX technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 90mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.