Wideband, Low Power, Linear-in-dB, Variable Gain Amplifier 8-VSSOP -40 to 85
Rochester Electronics LMH6505MM/NOPB technical specifications.
| Bandwidth | 150MHz |
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 80mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.