1750MHz, High-Speed, Closed-Loop Buffer 8-SOIC -40 to 85
Rochester Electronics LMH6559MA/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 74mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.