Single/ Dual Ultra Low Noise Wideband Operational Amplifier 5-SOT-23 -40 to 125
Rochester Electronics LMH6624MF/NOPB technical specifications.
| Bandwidth | 1.5GHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.8GHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 100mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.