Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Rochester Electronics LMH6642MA/NOPB technical specifications.
| Bandwidth | 130MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 130MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 115mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.