AMP, RRO 3V 130MHZ QUAD, TSSOP14; Case style: TSSOP; Base number: 6644; Pins, No. of: 14
Checking distributor stock and pricing after the page loads.
| Bandwidth | 130MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 130MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 115mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |