Single Channel, 2.7V, 650µA, 55MHz, Rail-to-Rail Input and Output Amplifier 8-SOIC -40 to 85
Rochester Electronics LMH6645MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 55MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.