IC Opamp Cfa 50MHZ 24LLP
Rochester Electronics LMH6678LQ technical specifications.
| Gain Bandwidth Product | 80MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.