Triple Channel, 190MHz Single Supply, Operational Amplifier 14-SOIC -40 to 85
Rochester Electronics LMH6683MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 380MHz |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Output Current | 80mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMH6683MAX/NOPB to view detailed technical specifications.
No datasheet is available for this part.