OP Amp Single Current Fdbk 6.25V/12.5V 8-Pin SOIC T/R
Rochester Electronics LMH6714MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 400MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 70mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.