Single Wideband Video Op Amp with Shutdown 8-SOIC -40 to 85
Rochester Electronics LMH6720MAX technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 400MHz |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 70mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.