Very Wideband, Low Distortion Triple Video Buffer | IC VIDEO BUFFER TRPL PROG 16SSOP
Rochester Electronics LMH6739MQ technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 3 |
| Output Current | 160mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.