Very Wideband, Low Distortion Triple Video Buffer 16-SSOP -40 to 85
Rochester Electronics LMH6739MQ/NOPB technical specifications.
| Package/Case | SSOP |
| Gain | 3dB |
| Gain Bandwidth Product | 750MHz |
| Lead Free | Lead Free |
| Number of Channels | 3 |
| Output Current | 160mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.