High Speed Comparator with LVDS Output 6-SOT -40 to 125
Rochester Electronics LMH7220MK technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 5mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.