High Speed Comparator with LVDS Output 6-SOT-23-THIN -40 to 125
Rochester Electronics LMH7220MK/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 7.5mA |
| Number of Channels | 1 |
| Output Current | 5mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.