1 to 800-MHz, precision clock distributor with integrated PLL and 3 LVDS / 5 LVPECL outputs 48-WQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMK02000ISQ/NOPB technical specifications.
| Frequency | 800MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 146mA |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Power Consumption | 1.12W |
| RoHS | Not Compliant |
No datasheet is available for this part.