Rochester Electronics LMK02002ISQ/NOPB technical specifications.
| Frequency | 800MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 159mA |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 818mW |
| RoHS | Not Compliant |
No datasheet is available for this part.