Precision Clock Conditioner with Integrated VCO 48-WQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMK03000ISQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 9 |
| Packaging | Tape and Reel |
| Power Consumption | 1.18W |
| RoHS | Not Compliant |
No datasheet is available for this part.