Precision Clock Conditioner with Integrated VCO 48-WQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMK03002CISQ/NOPB technical specifications.
| Frequency | 862MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 175mA |
| Number of Outputs | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 871mW |
| RoHS | Not Compliant |
No datasheet is available for this part.