1566 to 1724-MHz, 800-fs RMS jitter, precision clock conditioner with integrated VCO 48-WQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMK03002ISQX/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 4 |
| Packaging | Cut Tape |
| Power Consumption | 871mW |
| RoHS | Not Compliant |
No datasheet is available for this part.