Checking distributor stock and pricing after the page loads.
Rochester Electronics LMK04000BISQE/NOPB technical specifications.
| Frequency | 1.2GHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Number of Outputs | 7 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.