Single, High Precision, ail-to- ail Output Operational Amplifier 8-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMP2011MA/NOPB technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 15mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.