Dual, High Precision, ail-to- ail Output Operational Amplifier 8-VSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMP2012MM/NOPB technical specifications.
| Bandwidth | 3MHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 15mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.