Operational Amplifier, 3MHZ, 4V/ Us, SOIC-5
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMP2015MA/NOPB technical specifications.
| Bandwidth | 3MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 15mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.