Single Micropower, 1.6V, Precision Operational Amplifier with CMOS Inputs 8-SOIC -40 to 125
Rochester Electronics LMP2231BMA/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 130kHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 22mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.