Dual, Micropower, 1.6V, Precision , Operational Amplifier with CMOS Input 8-VSSOP -40 to 125
Rochester Electronics LMP2232BMME/NOPB technical specifications.
| Bandwidth | 130kHz |
| Package/Case | VSSOP |
| Gain Bandwidth Product | 130kHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 22mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.