Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Single Amplifier 8-SOIC
Rochester Electronics LMP7707MA/NOPB technical specifications.
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 14MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.