Precision, CMOS Input, RRIO, Wide Supply Range Decompensated Dual Amplifier 8-SOIC -40 to 125
Rochester Electronics LMP7708MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 14MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 66mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.