Operational Amplifier (op-amp) IC; Op Am; Msl: Msl 1 - Unlimited; Svhc: No Svhc (15-JAN-2019)
Rochester Electronics LMP7711MK/NOPB technical specifications.
| Bandwidth | 17MHz |
| Gain Bandwidth Product | 17MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 23mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.