Dual Precision, 17 MHz, Low Noise, CMOS Input Amplifier 8-VSSOP -40 to 125
Rochester Electronics LMP7716MM technical specifications.
| Gain Bandwidth Product | 17MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 21mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.