Op Amp Single Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Rochester Electronics LMP7717MA/NOPB technical specifications.
| Bandwidth | 88MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 88MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 21mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.