Rochester Electronics LMP8602MA/NOPB technical specifications.
| Bandwidth | 60kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 1 |
| Output Current | 42mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.