LMS1587CT-3.3/NOPB
Rochester Electronics LMS1587CT-3.3/NOPB technical specifications.
| Dropout Voltage | 1.15V |
| Lead Free | Lead Free |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Quiescent Current | 7mA |
| RoHS | Not Compliant |
No datasheet is available for this part.