Processor Supervisor 3V 1 Active Low/Open Drain 5-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMS33460MG/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 25uA |
| Number of Channels | 1 |
| Output Current | 10mA |
| Packaging | Cut Tape |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 3V |
| RoHS | Not Compliant |
No datasheet is available for this part.