Dual Input, Far Field Noise Suppression Microphone Amp w/ Automatic Calibration Ability 36-DSBGA -40 to 85
Rochester Electronics LMV1088RL/NOPB technical specifications.
| Gain | 42dB |
| Lead Free | Lead Free |
| Nominal Supply Current | 1mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.