High Precision, ail-to- ail Output Operational Amplifier 5-SOT-23 0 to 70
Rochester Electronics LMV2011MF/NOPB technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 3MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 15mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMV2011MF/NOPB to view detailed technical specifications.
No datasheet is available for this part.