Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMV321AS5X technical specifications.
| Bandwidth | 1.4MHz |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.