Op-Amp, General Purpose, Low Voltage, Rail-to-Rail Output, -40 to 85 C, SOT-23-5
Rochester Electronics LMV321M5X/NOPB technical specifications.
| Bandwidth | 1MHz |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 60mA |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.