Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R / IC OPAMP GP 1MHZ RRO SC70-5
Rochester Electronics LMV321M7X/NOPB technical specifications.
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 60mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.