Quad Low-Voltage Rail-to-Rail Output Operational Amplifier – see LMV324A for upgraded version 14-SOIC -40 to 125
Rochester Electronics LMV324QDR technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.