Automotive Catalog General-Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics LMV331QDBVRQ1 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 60uA |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.