Quad General Purpose, Low Voltage, Tiny Pack Comparator 14-SOIC -40 to 85
Rochester Electronics LMV339MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 84mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.